
ABPY00321611391Y00 | |
---|---|
DigiKey Part Number | 553-ABPY00321611391Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABPY00321611391Y00 |
Description | FERRITE BEAD 390 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 390 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08913 | $267.39 |