MS-332-(3,5,6,7)-x-0500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-332-7-3-0500

DigiKey Part Number
2010-1224-ND
Manufacturer
Manufacturer Product Number
MS-332-7-3-0500
Description
NORMALLY CLOSED REED SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
100 Hz
Voltage - Supply
-
Must Operate
20 ~ 25AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.92000$8.92
10$7.77500$77.75
50$7.04580$352.29
100$6.74960$674.96
250$6.37436$1,593.59
500$6.10272$3,051.36
1,000$5.84142$5,841.42
2,500$5.51159$13,778.98
Manufacturers Standard Package