
MS-324-7-4-0500 | |
---|---|
DigiKey Part Number | 2010-1198-ND |
Manufacturer | |
Manufacturer Product Number | MS-324-7-4-0500 |
Description | NORMALLY CLOSED REED SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 25 ~ 30AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.41000 | $8.41 |
10 | $7.33100 | $73.31 |
50 | $6.64340 | $332.17 |
100 | $6.36410 | $636.41 |
250 | $6.01040 | $1,502.60 |
500 | $5.75432 | $2,877.16 |
1,000 | $5.50798 | $5,507.98 |
2,500 | $5.19702 | $12,992.55 |