
FMCBT3BL-X | |
---|---|
DigiKey Part Number | 298-16230-ND |
Manufacturer | |
Manufacturer Product Number | FMCBT3BL-X |
Description | LC BOOT FOR PRE-POLISHED OPTICAM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For LC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | LC Connectors | |
Specifications | Multimode | |
Material | Rubber | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.73000 | $7.30 |
30 | $0.70533 | $21.16 |
50 | $0.69400 | $34.70 |
100 | $0.67930 | $67.93 |
250 | $0.65996 | $164.99 |
500 | $0.64574 | $322.87 |
1,000 | $0.63184 | $631.84 |
2,500 | $0.61387 | $1,534.67 |