
FLCDMC6BLY | |
---|---|
DigiKey Part Number | 298-16223-ND |
Manufacturer | |
Manufacturer Product Number | FLCDMC6BLY |
Description | PRE-POLISHED LC DUPLEX OPTICAM S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex 125µm Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | 62.5µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Natural | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.3dB | |
Reflection | -20dB | |
Housing Material | Plastic | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | Plastic | |
Operating Temperature | -32°C ~ 60°C | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.68000 | $72.68 |
10 | $67.57900 | $675.79 |
25 | $65.64600 | $1,641.15 |
50 | $64.21860 | $3,210.93 |
100 | $62.82020 | $6,282.02 |
250 | $61.01508 | $15,253.77 |
500 | $59.68138 | $29,840.69 |
1,000 | $58.37490 | $58,374.90 |
2,500 | $56.68859 | $141,721.48 |