


6TCF220M9L | |
---|---|
DigiKey Part Number | P123577TR-ND - Tape & Reel (TR) P123577CT-ND - Cut Tape (CT) P123577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TCF220M9L |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TCF220M9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.46000 | $5.46 |
10 | $3.85800 | $38.58 |
50 | $3.22080 | $161.04 |
100 | $3.02390 | $302.39 |
500 | $2.69070 | $1,345.35 |
1,000 | $2.58752 | $2,587.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.47850 | $6,196.25 |
5,000 | $2.41274 | $12,063.70 |