OD1232-12HB01A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $64.32000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $63.75000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $45.43400
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $65.08000
Datasheet
OD1232 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1232-12HB01A

DigiKey Part Number
OD1232-12HB01A-ND
Manufacturer
Manufacturer Product Number
OD1232-12HB01A
Description
FAN AXIAL 120X32MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD1232-12HB01A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
32.00mm
Air Flow
120.0 CFM (3.36m³/min)
Static Pressure
0.420 in H2O (104.6 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
51.0dB
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.600A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.