4312GM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: $28.32267
Datasheet

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: $28.32267
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $42.17000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $30.42277
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $42.17000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $0.00000
Datasheet
4300_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4312GM

DigiKey Part Number
4312GM-ND
Manufacturer
Manufacturer Product Number
4312GM
Description
FAN AXIAL 119X32MM 12VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Sintec 82.2 CFM (2.30m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
4312GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
32.00mm
Air Flow
82.2 CFM (2.30m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
-
Noise
39.0dB(A)
Power (Watts)
2.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.485 lb (219.99 g)
Current Rating (Amps)
-
Voltage Range
6 ~ 15VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
50$45.43400$2,271.70