NVMJS1D6N06CLTWG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $2.57000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $3.04000
Datasheet
LFPAK8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFPAK8
LFPAK8

NVMJS1D6N06CLTWG

DigiKey Part Number
488-NVMJS1D6N06CLTWGTR-ND - Tape & Reel (TR)
488-NVMJS1D6N06CLTWGCT-ND - Cut Tape (CT)
488-NVMJS1D6N06CLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMJS1D6N06CLTWG
Description
MOSFET N-CH 60V 38A/250A 8LFPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 38A (Ta), 250A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.36mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6660 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.16000$5.16
10$3.36700$33.67
100$2.34980$234.98
500$2.04562$1,022.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.67127$5,013.81
Manufacturers Standard Package