NVMFS6H848NLT1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $2.33000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $2.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $4.88000
Datasheet
5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS6H848NLT1G

DigiKey Part Number
488-NVMFS6H848NLT1GTR-ND - Tape & Reel (TR)
488-NVMFS6H848NLT1GCT-ND - Cut Tape (CT)
488-NVMFS6H848NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS6H848NLT1G
Description
MOSFET N-CH 80V 13A/59A 5DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 13A (Ta), 59A (Tc) 3.7W (Ta), 73W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NVMFS6H848NLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 70µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1420 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 73W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.45300$14.53
100$0.99870$99.87
500$0.80556$402.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.66285$994.28
3,000$0.64056$1,921.68
4,500$0.61978$2,789.01
7,500$0.60509$4,538.18
Manufacturers Standard Package