NSVR02L40MX2WT5G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32000
Datasheet
2-X2DFNW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-X2DFNW
2-X2DFNW

NSVR02L40MX2WT5G

DigiKey Part Number
488-NSVR02L40MX2WT5GTR-ND - Tape & Reel (TR)
488-NSVR02L40MX2WT5GCT-ND - Cut Tape (CT)
488-NSVR02L40MX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVR02L40MX2WT5G
Description
DIODE SCHOTTKY 40V 200MA 2X2DFNW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 40 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
2-X2DFNW (1x0.6)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 224,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.23900$2.39
100$0.17120$17.12
500$0.13556$67.78
1,000$0.11842$118.42
2,000$0.11304$226.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.06770$541.60
16,000$0.06703$1,072.48
24,000$0.06557$1,573.68
Manufacturers Standard Package