


NSR02L40MX2WT5G | |
---|---|
DigiKey Part Number | 488-NSR02L40MX2WT5GTR-ND - Tape & Reel (TR) 488-NSR02L40MX2WT5GCT-ND - Cut Tape (CT) 488-NSR02L40MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR02L40MX2WT5G |
Description | DIODE SCHOTTKY 40V 200MA 2X2DFNW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.30700 | $3.07 |
100 | $0.23270 | $23.27 |
500 | $0.18362 | $91.81 |
1,000 | $0.15095 | $150.95 |
2,000 | $0.14556 | $291.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.09271 | $741.68 |
16,000 | $0.09180 | $1,468.80 |