
NSR2030QMUTWG | |
---|---|
DigiKey Part Number | 488-NSR2030QMUTWGTR-ND - Tape & Reel (TR) 488-NSR2030QMUTWGCT-ND - Cut Tape (CT) 488-NSR2030QMUTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR2030QMUTWG |
Description | BRIDGE RECT 1PHASE 30V 2A 4UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 30 V Surface Mount 4-UDFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 30 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 20 µA @ 30 V | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
10 | $1.02900 | $10.29 |
100 | $0.81030 | $81.03 |
500 | $0.63220 | $316.10 |
1,000 | $0.57483 | $574.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47093 | $1,412.79 |
6,000 | $0.43749 | $2,624.94 |