NLV14051BDG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,385
Unit Price: $0.90000
Datasheet
MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

NLV14051BDG

DigiKey Part Number
NLV14051BDG-ND
Manufacturer
Manufacturer Product Number
NLV14051BDG
Description
IC MUX 8:1 280OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 280Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14051BDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP8T
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
17MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,048 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,048In Stock
Ships from Rochester Electronics, LLC