


NLV14051BDR2G | |
---|---|
DigiKey Part Number | 488-NLV14051BDR2GTR-ND - Tape & Reel (TR) 488-NLV14051BDR2GCT-ND - Cut Tape (CT) 488-NLV14051BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14051BDR2G |
Description | IC MUX 8:1 280OHM 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14051BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.69000 | $6.90 |
25 | $0.61840 | $15.46 |
100 | $0.53980 | $53.98 |
250 | $0.50232 | $125.58 |
500 | $0.47972 | $239.86 |
1,000 | $0.46984 | $469.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.44148 | $1,103.70 |
5,000 | $0.42965 | $2,148.25 |
7,500 | $0.42372 | $3,177.90 |
12,500 | $0.41715 | $5,214.38 |
17,500 | $0.41331 | $7,232.93 |
25,000 | $0.40962 | $10,240.50 |