NCV887104D1R2G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $2.94000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $4.75000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
Adjustable Output Non-Synchronous Boost Controller Evaluation Board - NCV8871FLYGEVB
Adjustable Output Non-Synchronous Boost Controller Evaluation Board - NCV8871SEPGEVB

NCV887104D1R2G

DigiKey Part Number
NCV887104D1R2GOSTR-ND - Tape & Reel (TR)
NCV887104D1R2GOSCT-ND - Cut Tape (CT)
NCV887104D1R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV887104D1R2G
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV887104D1R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.2V ~ 40V
Frequency - Switching
340kHz
Duty Cycle (Max)
93%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.75000$4.75
10$3.01700$30.17
25$2.56240$64.06
100$2.04990$204.99
250$1.79804$449.51
500$1.64314$821.57
1,000$1.51336$1,513.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.54308$3,857.70
5,000$1.51003$7,550.15
7,500$1.49348$11,201.10
Manufacturers Standard Package