



NCV887103D1R2G | |
---|---|
DigiKey Part Number | NCV887103D1R2GOSTR-ND - Tape & Reel (TR) NCV887103D1R2GOSCT-ND - Cut Tape (CT) NCV887103D1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV887103D1R2G |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV887103D1R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.2V ~ 40V | |
Frequency - Switching | 340kHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.75000 | $4.75 |
10 | $3.01200 | $30.12 |
25 | $2.55920 | $63.98 |
100 | $2.04710 | $204.71 |
250 | $1.79560 | $448.90 |
500 | $1.64084 | $820.42 |
1,000 | $1.51122 | $1,511.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.54056 | $3,851.40 |
5,000 | $1.50755 | $7,537.75 |
7,500 | $1.49102 | $11,182.65 |