



NCP163AFCT180T2G | |
---|---|
DigiKey Part Number | 488-NCP163AFCT180T2GTR-ND - Tape & Reel (TR) 488-NCP163AFCT180T2GCT-ND - Cut Tape (CT) 488-NCP163AFCT180T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AFCT180T2G |
Description | IC REG LINEAR 1.8V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP163AFCT180T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.28100 | $2.81 |
25 | $0.24960 | $6.24 |
100 | $0.21390 | $21.39 |
250 | $0.19696 | $49.24 |
500 | $0.18674 | $93.37 |
1,000 | $0.17830 | $178.30 |
2,500 | $0.16940 | $423.50 |
5,000 | $0.16404 | $820.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15962 | $1,596.20 |
20,000 | $0.15599 | $3,119.80 |
30,000 | $0.15416 | $4,624.80 |
50,000 | $0.15215 | $7,607.50 |
70,000 | $0.15097 | $10,567.90 |
100,000 | $0.14984 | $14,984.00 |