
NCP1399ATDR2G | |
---|---|
DigiKey Part Number | 488-NCP1399ATDR2GTR-ND - Tape & Reel (TR) 488-NCP1399ATDR2GCT-ND - Cut Tape (CT) 488-NCP1399ATDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1399ATDR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 20kHz ~ 750kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.74000 | $4.74 |
10 | $3.00300 | $30.03 |
25 | $2.55040 | $63.76 |
100 | $2.03960 | $203.96 |
250 | $1.78892 | $447.23 |
500 | $1.63460 | $817.30 |
1,000 | $1.50535 | $1,505.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.53363 | $3,834.08 |
5,000 | $1.50073 | $7,503.65 |
7,500 | $1.48427 | $11,132.02 |