
NCP1399ASDR2G | |
---|---|
DigiKey Part Number | 488-NCP1399ASDR2GTR-ND - Tape & Reel (TR) 488-NCP1399ASDR2GCT-ND - Cut Tape (CT) 488-NCP1399ASDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1399ASDR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 20kHz ~ 750kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.99000 | $4.99 |
10 | $3.16900 | $31.69 |
25 | $2.69520 | $67.38 |
100 | $2.16000 | $216.00 |
250 | $1.89728 | $474.32 |
500 | $1.73556 | $867.78 |
1,000 | $1.60016 | $1,600.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.54860 | $3,871.50 |