NCL30288BSNT1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.87000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.00964
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $0.93000
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $1.74000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.82000
Datasheet
NTGS4141NT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30288BSNT1G

DigiKey Part Number
NCL30288BSNT1GOSTR-ND - Tape & Reel (TR)
NCL30288BSNT1GOSCT-ND - Cut Tape (CT)
NCL30288BSNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30288BSNT1G
Description
IC LED DRIVER OFFL 6TSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Dimming 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCL30288BSNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.8V
Voltage - Supply (Max)
26V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes