LYT0002D-TL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Power Integrations
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.87444
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.41000
Datasheet

Similar


Richtek USA Inc.
In Stock: 2,915
Unit Price: $2.19000
Datasheet
SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LYT0002D-TL

DigiKey Part Number
596-1766-2-ND - Tape & Reel (TR)
596-1766-1-ND - Cut Tape (CT)
596-1766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LYT0002D-TL
Description
IC LED DRIVER OFFL 146MA SO-8C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Dimming 146mA SO-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
85VAC
Voltage - Supply (Max)
308VAC
Voltage - Output
-
Current - Output / Channel
146mA
Frequency
66kHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
SO-8C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.65238$1,630.95
12,500$0.58249$7,281.12
Manufacturers Standard Package