
MC74VHC1GT126MU3TCG | |
---|---|
DigiKey Part Number | 488-MC74VHC1GT126MU3TCGTR-ND - Tape & Reel (TR) 488-MC74VHC1GT126MU3TCGCT-ND - Cut Tape (CT) 488-MC74VHC1GT126MU3TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT126MU3TCG |
Description | IC BUFFER NON-INVERT 5.5V 6-UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.20300 | $2.03 |
25 | $0.18000 | $4.50 |
100 | $0.15320 | $15.32 |
250 | $0.14040 | $35.10 |
500 | $0.13278 | $66.39 |
1,000 | $0.12644 | $126.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11863 | $355.89 |
6,000 | $0.11480 | $688.80 |
9,000 | $0.11289 | $1,016.01 |
15,000 | $0.11076 | $1,661.40 |
21,000 | $0.10952 | $2,299.92 |
30,000 | $0.10833 | $3,249.90 |
75,000 | $0.10576 | $7,932.00 |