
MC74VHC1GT50MU1TCG | |
---|---|
DigiKey Part Number | 488-MC74VHC1GT50MU1TCGTR-ND - Tape & Reel (TR) 488-MC74VHC1GT50MU1TCGCT-ND - Cut Tape (CT) 488-MC74VHC1GT50MU1TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT50MU1TCG |
Description | IC BUFFER NON-INVERT 5.5V 6-UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-UDFN (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18385 | $551.55 |
6,000 | $0.16640 | $998.40 |
9,000 | $0.15754 | $1,417.86 |
15,000 | $0.14761 | $2,214.15 |
21,000 | $0.14174 | $2,976.54 |
30,000 | $0.13605 | $4,081.50 |
75,000 | $0.12582 | $9,436.50 |