
MC100EP11MNR4G | |
---|---|
DigiKey Part Number | 488-MC100EP11MNR4GTR-ND - Tape & Reel (TR) 488-MC100EP11MNR4GCT-ND - Cut Tape (CT) 488-MC100EP11MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP11MNR4G |
Description | IC CLK BUFFER 1:2 3GHZ 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP11MNR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.99000 | $16.99 |
10 | $11.60300 | $116.03 |
25 | $10.19760 | $254.94 |
100 | $8.60950 | $860.95 |
250 | $8.02708 | $2,006.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.81320 | $8,813.20 |