FCH041N65EF-F155 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,017
Unit Price: $20.01000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $29.53000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $23.78000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $13.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 227
Unit Price: $32.13000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $19.23000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $22.13000
Datasheet
FGH75T65SQDT_F155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH041N65EF-F155

DigiKey Part Number
FCH041N65EF-F155OS-ND
Manufacturer
Manufacturer Product Number
FCH041N65EF-F155
Description
MOSFET N-CH 650V 76A TO247
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 76A (Tc) 595W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FCH041N65EF-F155 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
41mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
5V @ 7.6mA
Gate Charge (Qg) (Max) @ Vgs
298 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12560 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
595W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,350
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$20.01000$20.01
10$14.55000$145.50
450$11.81853$5,318.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.