CAT809MTBI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 289
Unit Price: $7.27000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,628
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.57000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $0.84000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 200
Unit Price: $0.71000
Datasheet
SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-3
SOT 23-3

CAT809MTBI-GT3

DigiKey Part Number
CAT809MTBI-GT3OSTR-ND - Tape & Reel (TR)
CAT809MTBI-GT3OSCT-ND - Cut Tape (CT)
CAT809MTBI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT809MTBI-GT3
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CAT809MTBI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes