MIC809MUY-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.54365
Datasheet

Similar


Microchip Technology
In Stock: 148
Unit Price: $0.71000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.45800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 200
Unit Price: $0.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,060
Unit Price: $6.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 289
Unit Price: $7.27000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,628
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.24856
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.98000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $0.84000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC809MUY-TR

DigiKey Part Number
576-2907-2-ND - Tape & Reel (TR)
576-2907-1-ND - Cut Tape (CT)
576-2907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC809MUY-TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MIC809MUY-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.66792$2,003.76
Manufacturers Standard Package