CAT24C04YI-G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5
Unit Price: $0.42000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,917
Unit Price: $0.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 97
Unit Price: $0.50000
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C04YI-G

DigiKey Part Number
CAT24C04YI-G-ND
Manufacturer
Manufacturer Product Number
CAT24C04YI-G
Description
IC EEPROM 4KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT24C04YI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types