HS25 1R5 J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $10.02000
Datasheet
ARCOL, HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25 1R5 J

DigiKey Part Number
HS251R5J-ND
Manufacturer
Manufacturer Product Number
HS25 1R5 J
Description
RES CHAS MNT 1.5 OHM 5% 25W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.5 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$10.02000$10.02
10$6.86300$68.63
40$5.63125$225.25
80$5.15063$412.05
120$4.90358$588.43
280$4.45757$1,248.12
520$4.18348$2,175.41
1,000$3.93432$3,934.32
2,520$3.64164$9,176.93
Manufacturers Standard Package