
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 18 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.870" W (65.20mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.55000 | $27.55 |
10 | $19.43300 | $194.33 |
45 | $16.06178 | $722.78 |
90 | $14.86656 | $1,337.99 |
135 | $14.25244 | $1,924.08 |
270 | $13.32967 | $3,599.01 |
540 | $12.54594 | $6,774.81 |
1,035 | $11.91831 | $12,335.45 |