MC33772CTP1AER2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $9.51231
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $8.38511
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $8.38511
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $8.77478
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $9.47137
Datasheet
MC35FS6503NAE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33772CTP1AER2

DigiKey Part Number
568-MC33772CTP1AER2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33772CTP1AER2
Description
BATTERY CELL CONTROLLER, PREMIUM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6Ch ASIL D Battery Cell Controller IC, TPL 2MHZ, Premium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Cell Controller
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 6
Fault Protection
Over/Under Voltage
Interface
I2C, SPI
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-HLQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$10.63741$21,274.82
Manufacturers Standard Package