
MC33772CTA1AER2 | |
---|---|
DigiKey Part Number | 568-MC33772CTA1AER2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33772CTA1AER2 |
Description | BATTERY CELL CONTROLLER, ADVANCE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6Ch ASIL D Battery Cell Controller IC, TPL 2MHZ, Advanced |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Cell Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over/Under Voltage | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.51231 | $19,024.62 |