
HEC4069UBT-Q100J | |
---|---|
DigiKey Part Number | HEC4069UBT-Q100J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEC4069UBT-Q100J |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 30ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |