14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4069UBT-Q100J

DigiKey Part Number
1727-8158-2-ND - Tape & Reel (TR)
1727-8158-1-ND - Cut Tape (CT)
1727-8158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4069UBT-Q100J
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
30ns @ 15V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,247
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.38800$3.88
25$0.34480$8.62
100$0.29780$29.78
250$0.27524$68.81
500$0.26166$130.83
1,000$0.25047$250.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.20356$508.90
5,000$0.19732$986.60
7,500$0.19419$1,456.42
12,500$0.19072$2,384.00
17,500$0.18869$3,302.07
25,000$0.18674$4,668.50
62,500$0.18255$11,409.38
Manufacturers Standard Package