
BZX84-C7V5/LF1VL | |
---|---|
DigiKey Part Number | BZX84-C7V5/LF1VL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C7V5/LF1VL |
Description | DIODE ZENER 7.5V 250MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±5% Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |