BZX84-C7V5/LF1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 427
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 951
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 87
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8,544
Unit Price: $0.15000
Datasheet
BZX84-C12/LF1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C7V5/LF1R

DigiKey Part Number
BZX84-C7V5/LF1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-C7V5/LF1R
Description
DIODE ZENER 7.5V 250MW SOT23
Customer Reference
Detailed Description
Zener Diode 7.5 V 250 mW ±5% Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.