
PZU11BL,315 | |
---|---|
DigiKey Part Number | PZU11BL,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU11BL,315 |
Description | DIODE ZENER 11V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05337 | $533.70 |
20,000 | $0.04832 | $966.40 |
30,000 | $0.04574 | $1,372.20 |
50,000 | $0.04285 | $2,142.50 |
70,000 | $0.04113 | $2,879.10 |
100,000 | $0.03947 | $3,947.00 |
250,000 | $0.03581 | $8,952.50 |