PZU11B2L,315 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU11B2L,315

DigiKey Part Number
1727-7592-2-ND - Tape & Reel (TR)
1727-7592-1-ND - Cut Tape (CT)
1727-7592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU11B2L,315
Description
DIODE ZENER 11V 250MW DFN1006-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05912$591.20
20,000$0.05362$1,072.40
30,000$0.05082$1,524.60
50,000$0.04767$2,383.50
70,000$0.04580$3,206.00
100,000$0.04399$4,399.00
250,000$0.04000$10,000.00
Manufacturers Standard Package