PMT200EPEX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.43000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.27000
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMT200EPEX

DigiKey Part Number
1727-PMT200EPEXTR-ND - Tape & Reel (TR)
1727-PMT200EPEXCT-ND - Cut Tape (CT)
1727-PMT200EPEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMT200EPEX
Description
MOSFET P-CH 70V 2.4A SOT223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 70 V 2.4A (Ta) 800mW (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
70 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
167mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
822 pF @ 35 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.60600$6.06
100$0.41470$41.47
500$0.35112$175.56
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.23779$237.79
2,000$0.22591$451.82
3,000$0.22368$671.04
5,000$0.21321$1,066.05
7,000$0.20945$1,466.15
Manufacturers Standard Package