
SNCMC-127-022 | |
---|---|
DigiKey Part Number | 595-SNCMC-127-022-ND |
Manufacturer | |
Manufacturer Product Number | SNCMC-127-022 |
Description | SUPPRESSIONCHOKECOMM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1.03 kOhms @ 100 kHz 19.4A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.03 kOhms @ 100 kHz | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 19.4A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.457" L x 0.984" W (37.00mm x 25.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
216 | $9.89000 | $2,136.24 |