
PMN40ENAX | |
---|---|
DigiKey Part Number | 1727-8682-2-ND - Tape & Reel (TR) 1727-8682-1-ND - Cut Tape (CT) 1727-8682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN40ENAX |
Description | MOSFET N-CH 60V 4.2A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.2A (Ta) 652mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 652mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.59900 | $5.99 |
100 | $0.39980 | $39.98 |
500 | $0.28850 | $144.25 |
1,000 | $0.25119 | $251.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20213 | $606.39 |
6,000 | $0.19321 | $1,159.26 |
9,000 | $0.18578 | $1,672.02 |
15,000 | $0.17898 | $2,684.70 |
21,000 | $0.17521 | $3,679.41 |