
14910A0BHSX10103KA | |
---|---|
DigiKey Part Number | 693-14910A0BHSX10103KA-ND |
Manufacturer | |
Manufacturer Product Number | 14910A0BHSX10103KA |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Through Hole | |
Size - Body | Square - 0.492" x 0.492" Face (12.50mm x 12.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.77000 | $22.77 |
25 | $17.83200 | $445.80 |
100 | $16.02480 | $1,602.48 |
500 | $14.14530 | $7,072.65 |
1,000 | $13.40318 | $13,403.18 |