PDZ6.8BGWX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet
PDZ10BGWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ6.8BGWX

DigiKey Part Number
1727-PDZ6.8BGWXTR-ND - Tape & Reel (TR)
1727-PDZ6.8BGWXCT-ND - Cut Tape (CT)
1727-PDZ6.8BGWXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ6.8BGWX
Description
DIODE ZENER 6.8V 365MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 365 mW ±2.06% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.06%
Power - Max
365 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.12200$1.22
100$0.05830$5.83
500$0.05682$28.41
1,000$0.04954$49.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04663$139.89
6,000$0.03643$218.58
9,000$0.02477$222.93
Manufacturers Standard Package