
PDZ6.8BGWJ | |
---|---|
DigiKey Part Number | 1727-PDZ6.8BGWJTR-ND - Tape & Reel (TR) 1727-PDZ6.8BGWJCT-ND - Cut Tape (CT) 1727-PDZ6.8BGWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ6.8BGWJ |
Description | DIODE ZENER 6.8V 365MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 365 mW ±2.06% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.06% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.12200 | $1.22 |
100 | $0.05680 | $5.68 |
500 | $0.05246 | $26.23 |
1,000 | $0.04517 | $45.17 |
2,000 | $0.04444 | $88.88 |
5,000 | $0.03788 | $189.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03643 | $364.30 |
20,000 | $0.02477 | $495.40 |
30,000 | $0.02412 | $723.60 |