
BZT52H-B43-QX | |
---|---|
DigiKey Part Number | 1727-BZT52H-B43-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-B43-QXCT-ND - Cut Tape (CT) 1727-BZT52H-B43-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B43-QX |
Description | DIODE ZENER 43V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 375 mW ±2.09% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.18500 | $1.85 |
100 | $0.07720 | $7.72 |
500 | $0.06848 | $34.24 |
1,000 | $0.05974 | $59.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04080 | $122.40 |
6,000 | $0.03643 | $218.58 |
9,000 | $0.02841 | $255.69 |