
BZT52H-A43-QX | |
---|---|
DigiKey Part Number | 1727-BZT52H-A43-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A43-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A43-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A43-QX |
Description | DIODE ZENER 43V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.54100 | $5.41 |
100 | $0.37300 | $37.30 |
500 | $0.28558 | $142.79 |
1,000 | $0.24333 | $243.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21128 | $633.84 |
6,000 | $0.18068 | $1,084.08 |
9,000 | $0.16465 | $1,481.85 |