
BLM31PG601SZ1L | |
---|---|
DigiKey Part Number | 490-16491-2-ND - Tape & Reel (TR) 490-16491-1-ND - Cut Tape (CT) 490-16491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31PG601SZ1L |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31PG601SZ1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.36800 | $3.68 |
25 | $0.31920 | $7.98 |
50 | $0.28520 | $14.26 |
100 | $0.25400 | $25.40 |
250 | $0.21640 | $54.10 |
500 | $0.19038 | $95.19 |
1,000 | $0.16620 | $166.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13358 | $400.74 |