
ABPY00321611601Y00 | |
---|---|
DigiKey Part Number | 553-ABPY00321611601Y00TR-ND - Tape & Reel (TR) 553-ABPY00321611601Y00CT-ND - Cut Tape (CT) 553-ABPY00321611601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00321611601Y00 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.27300 | $2.73 |
25 | $0.23720 | $5.93 |
50 | $0.21240 | $10.62 |
100 | $0.18970 | $18.97 |
250 | $0.16196 | $40.49 |
500 | $0.14290 | $71.45 |
1,000 | $0.12521 | $125.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09963 | $298.89 |