
BU-142-2 | |
---|---|
DigiKey Part Number | 314-BU-142-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-142-2 |
Description | BATTERY CLIP STEEL INSUL 250A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 250 A Insulated Battery Terminal Clamp Test Clip Steel 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Terminal Clamp | |
Jaw Opening | 1.500" (38.10mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 250 A | |
Material | Steel | |
Plating | Copper | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Red | |
Length | 6.000" (152.40mm) | |
Termination | Screw or Solder | |
Quantity | 1 Piece | |
Ratings | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.04000 | $30.04 |